
2W DC/DC converter module with dual ±12V outputs, each delivering 84mA. This hybrid, SIP-packaged power supply operates from a 4.5V to 5.5V DC input, featuring 1kV isolation voltage and 78% efficiency. Designed for PCB mounting, it offers a compact footprint with dimensions of 19.5mm (depth) x 10.16mm (height) x 7.2mm (width). The module supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IH0512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
