
2W DC/DC converter module featuring a SIP package for PCB mounting. Delivers dual outputs of ±12V at 84mA each, with a maximum output power of 2W. Operates from a 4.5V to 5.5V DC input, offering 3kV isolation voltage. Boasts an efficiency of 78% and a wide operating temperature range of -40°C to 85°C. Dimensions are 19.5mm (depth) x 7.62mm (width) x 10.16mm (height).
XP Power IH0512S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Min Output Voltage | -12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0512S-H to view detailed technical specifications.
No datasheet is available for this part.
