
2W DC/DC converter with two isolated outputs, each providing 15V and -15V at 66mA. This hybrid power supply module features a 5V nominal input voltage range of 4.5V to 5.5V, delivering 2W maximum output power with 80% efficiency. Designed for PCB mounting via through-hole technology, it offers 1kV isolation and operates across a wide temperature range from -40°C to 85°C. The SIL package measures 19.5mm x 7.2mm x 10.16mm.
Sign in to ask questions about the XP Power IH0515S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IH0515S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0515S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
