2W DC/DC converter module featuring dual 24V and -24V outputs, each delivering 42mA. This hybrid, board-mount power supply operates from a 4.5V to 5.5V DC input, offering 80% efficiency and 1kV isolation. Designed for through-hole PCB mounting, it boasts a compact 0.8 x 0.4 x 0.27 inch footprint and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IH0524D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IH0524D technical specifications.
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 10.16mm |
| Efficiency | 80% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0524D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.