
2W DC/DC converter with dual 24V and -24V outputs, each providing 42mA. Features 1kV isolation, 80% efficiency, and a compact SIP package for PCB mounting. Operates within a 4.5V to 5.5V DC input range and a wide temperature range of -40°C to 85°C. This RoHS compliant power module offers a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IH0524S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH0524S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
