
2W DC/DC Converter, SIP package, offering dual 5V and -5V outputs, each with 200mA current capability. Features 3kV isolation voltage and operates within a 10.8V to 13.2V DC input range. Achieves 75% efficiency and is designed for PCB mounting. Rated for operation from -40°C to 85°C.
XP Power IH1205S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1205S-H to view detailed technical specifications.
No datasheet is available for this part.
