
2W DC/DC converter module with dual ±9V outputs, each delivering 111mA. Features 1kV isolation, 77% efficiency, and a compact SIL package for PCB mounting. Operates from a 10.8V to 13.2V DC input, with a 12V nominal supply voltage. Wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IH1209S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IH1209S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1209S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
