
2W DC/DC converter with dual +/-12V outputs, each rated for 84mA. Features 1kV isolation voltage and 82% efficiency. Operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Packaged in a DIP form factor for through-hole PCB mounting, measuring 20.32mm x 10.16mm x 6.88mm. RoHS compliant with an operating temperature range of -40°C to 85°C.
XP Power IH1212D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 20.32mm |
| Efficiency | 82% |
| Height | 6.88mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
