
2W DC/DC converter module with dual ±15V outputs, each delivering 66mA. This hybrid, SIP-5 packaged power supply operates from a 10.8V to 13.2V input, featuring 1kV isolation and 82% efficiency. Designed for through-hole PCB mounting, it offers a compact footprint with dimensions of 19.5mm depth, 0.4-inch height, and 0.77-inch length. Operating temperature range is -40°C to 85°C, with RoHS compliance.
XP Power IH1215S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
