2W DC/DC converter module featuring dual 3.3V and -3.3V outputs, each rated for 200mA. This hybrid, board-mount power supply operates with an input voltage range of 21.6V to 26.4V DC and offers 1kV isolation. With a 68% efficiency and a compact SIP package, it is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 85°C.
XP Power IH2403D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 10.16mm |
| Efficiency | 68% |
| Height | 6.88mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2403D to view detailed technical specifications.
No datasheet is available for this part.