2W DC/DC converter module featuring dual 3.3V and -3.3V outputs, each rated for 200mA. This hybrid, SIP-packaged power supply operates from a 21.6V to 26.4V DC input, delivering 2W maximum output power with 68% efficiency. It offers 1kV isolation voltage and is designed for through-hole PCB mounting. Operating temperature range spans -40°C to 85°C.
XP Power IH2403S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 68% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2403S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.