2W DC/DC converter with dual ±9V outputs, each delivering 111mA. Features 3kV isolation and 80% efficiency, operating within a -40°C to 85°C temperature range. This SIP package board mount converter supports through-hole PCB mounting and has a maximum input voltage of 26.4V DC.
XP Power IH2409SH technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 24V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2409SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.