
2W DC/DC converter module with dual outputs, providing 12V and -12V at 84mA each. Features 1kV isolation voltage and 82% efficiency. Operates from a 21.6V to 26.4V DC input, with a nominal supply voltage of 24V. Housed in a compact DIP-6 package for through-hole PCB mounting, with dimensions of 0.8 x 0.4 x 0.27 inches. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IH2412D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IH2412D technical specifications.
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 20.32mm |
| Efficiency | 82% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2412D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
