2W dual output DC-DC converter, providing ±24V at 42mA per output. Features 1kV isolation, 82% efficiency, and a wide operating temperature range of -40°C to +85°C. Designed for PCB mounting with through-hole technology, this compact converter measures 20.32mm x 10.16mm x 6.88mm. Input voltage range is 21.6V to 26.4V DC.
Checking distributor stock and pricing after the page loads.
XP Power IH2424D technical specifications.
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 10.16mm |
| Efficiency | 82% |
| Height | 6.88mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 20.32mm |
| RoHS | Compliant |
No datasheet is available for this part.