
2W isolated board mount DC/DC converter featuring 3kV isolation. This through-hole component offers dual outputs of 24V at 42mA and -24V at 42mA, with a maximum input voltage of 26.4V DC. Operating efficiently at 82%, it functions across a wide temperature range of -40°C to 85°C. The compact dimensions are 19.5mm depth, 0.4 inches height, and 0.77 inches length.
XP Power IH2424S-H technical specifications.
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2424S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
