Board mount DC/DC converter delivering 2W output power with dual ±3.3V outputs, each rated for 200mA. Features 3kV isolation voltage and a wide input voltage range of 43.2V to 52.8V DC. Operates efficiently at 60% with a maximum power dissipation of 1W, suitable for through-hole PCB mounting. Compact dimensions include a 0.76-inch length, 0.28-inch width, and 0.4-inch height, with a 7.2mm depth. Extended operating temperature range from -40°C to 85°C.
XP Power IH4803SH technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7.2mm |
| Efficiency | 60% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH4803SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.