2W DC-DC converter with dual +/-5V outputs, each rated for 200mA. Features 1kV isolation voltage and a compact SIP package suitable for PCB mounting. Operates across a wide temperature range of -40°C to 85°C with an efficiency of 73%. Input voltage range is 43.2V to 52.8V DC.
XP Power IH4805S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7.2mm |
| Efficiency | 73% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH4805S to view detailed technical specifications.
No datasheet is available for this part.