
Regulated DC-DC converter module, SIP package, offering 3.3V output at 75.7mA. This hybrid power supply operates from a 4.5V to 5.5V DC input, delivering 250mW of output power with 66% efficiency. Features 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Designed for PCB through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IK0503SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 75.7mA |
| Depth | 11.68mm |
| Efficiency | 66% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75.7mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 75.7mA |
| Output Power | 250mW |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK0503SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.