
SIP-4 packaged, board mount DC-DC converter module providing a regulated 12V output at 20.83mA. Features a 250mW maximum output power, 68% efficiency, and 1kV isolation voltage. Operates from a 4.5V to 5.5V DC input range, with a nominal input voltage of 5V. Designed for through-hole PCB mounting, this hybrid module offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the XP Power IK0512SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IK0512SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20.83mA |
| Depth | 11.68mm |
| Efficiency | 68% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.83mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20.83mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK0512SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
