
Board mount DC-DC regulated power supply module, 1 output, 250mW max output power. Features 24V nominal output voltage and 10.41mA output current. Operates from a 4.5V to 5.5V DC input range with 70% efficiency. Offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged in a SIP-4 case for through-hole PCB mounting.
XP Power IK0524SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10.41mA |
| Depth | 11.68mm |
| Efficiency | 70% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.41mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10.41mA |
| Output Power | 250mW |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK0524SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
