
Regulated DC-DC converter module, 250mW output power, 12V nominal output voltage, and 20.83mA output current. Features 1kV isolation voltage, 62% efficiency, and a wide operating temperature range of -40°C to 85°C. This hybrid SIP-4 package component offers through-hole PCB mounting and operates from a 10.8V to 13.2V DC input. Dimensions include 11.68mm depth, 9.8mm height, 6.1mm width, and 0.46 inches length. RoHS compliant.
Sign in to ask questions about the XP Power IK1212SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IK1212SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20.83mA |
| Depth | 11.68mm |
| Efficiency | 62% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.83mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 20.83mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 12V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK1212SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
