
SIP-4 package, through-hole mount DC-DC converter module delivering 24V output voltage at 10.41mA, with 250mW maximum output power. Features 1kV isolation voltage, 54% efficiency, and operates from a 10.8V to 13.2V DC input range. This hybrid power supply module offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IK1224SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IK1224SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10.41mA |
| Depth | 11.68mm |
| Efficiency | 54% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.41mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10.41mA |
| Output Power | 250mW |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 24V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK1224SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.