Regulated DC-DC converter module, 250mW output power, featuring a single 5V output at 50mA. This hybrid, SIP-4 packaged device offers 1kV isolation and operates within a wide temperature range of -40°C to 85°C. Input voltage spans from 21.6V to 26.4V DC, with a maximum efficiency of 62%. Designed for PCB mounting via through-hole technology, this RoHS compliant component measures 11.68mm in depth, 10.16mm in height, and 11.68mm in width.
XP Power IK2405SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.68mm |
| Efficiency | 62% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK2405SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
