Board mount DC/DC converter, 250mW output power, delivering a single 15V output at 16.67mA. Features 1kV isolation voltage and operates within a 21.6V to 26.4V DC input range. This SIP package converter offers 56% efficiency and a wide operating temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, it is RoHS compliant.
XP Power IK2415SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16.67mA |
| Depth | 11.68mm |
| Efficiency | 56% |
| Height | 9.65mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK (0.25W) |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.