Board mount DC-DC converter with a 24V output voltage and 250mW maximum output power. Features a 1kV isolation voltage, 21.6V to 26.4V DC input range, and 10.41mA output current. Operates across a -40°C to 85°C temperature range with 59% efficiency. Housed in a SIP package for through-hole PCB mounting.
XP Power IK2424SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10.41mA |
| Depth | 11.68mm |
| Efficiency | 59% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK2424SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.