Board mount DC/DC converter delivering 250mW output power with a 15V single output. Features 1kV isolation voltage, 16.67mA maximum output current, and a wide input voltage range of 43.2V to 52.8V DC. Operates efficiently at 53% with a temperature range of -40°C to 85°C. Housed in a SIP package for through-hole PCB mounting.
XP Power IK4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16.67mA |
| Depth | 11.68mm |
| Efficiency | 53% |
| Height | 9.65mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK (0.25W) |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK4815SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.