Board mount DC/DC converter with 24V output voltage and 250mW output power. Features a 10.41mA output current, 1kV isolation voltage, and a wide input voltage range of 43.2V to 52.8V DC. Operates efficiently at 50% with a compact SIP package measuring 6mm width, 9.65mm height, and 11.68mm depth. Designed for through-hole PCB mounting and operates across a temperature range of -40°C to 85°C. RoHS compliant.
XP Power IK4824SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10.41mA |
| Depth | 11.68mm |
| Efficiency | 50% |
| Height | 9.65mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK (0.25W) |
| Voltage - Output 1 | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK4824SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.