
2W DC-DC regulated power supply module, 5V nominal output voltage, 400mA output current. Features 1kV isolation voltage, 78% efficiency, and a compact SIL package measuring 0.46 x 0.3 x 0.4 inches. Operates from a 10.8V to 13.2V DC input, with a maximum power dissipation of 2W. Suitable for PCB mounting with a temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IL1205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IL1205S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 400mA |
| Depth | 7.5mm |
| Efficiency | 78% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL1205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
