
2W DC-DC regulated power supply module featuring a single 5V output at 400mA. This hybrid, board-mount converter operates within a 21.6V to 26.4V DC input range, with a nominal supply voltage of 24V. Offering 1kV isolation voltage and 80% efficiency, it is housed in a compact SIL package with through-hole mounting for PCB integration. The module supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IL2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IL2405S technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 400mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
