Board mount DC-DC converter with 3.3V nominal output voltage and 400mA maximum output current, delivering 2W of power. Features 1kV isolation voltage and operates within a 43.2V to 52.8V DC input range. This hybrid module, housed in a SIP package, offers 72% efficiency and a wide operating temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, it is RoHS compliant.
XP Power IL4803S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 11.68mm |
| Efficiency | 72% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 3.3V |
| Width | 0.29inch |
| RoHS | Compliant |
No datasheet is available for this part.