2W DC-DC regulated power supply module, featuring a 5V single output with 400mA maximum current. This hybrid, SIP-4 packaged converter operates from a 43.2V to 52.8V DC input, with a nominal input of 48V. Offering 1kV isolation voltage and 78% efficiency, it is designed for through-hole PCB mounting. The module operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the XP Power IL4805S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IL4805S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 11.68mm |
| Efficiency | 78% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 5V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL4805S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
