
Board mount DC/DC converter, 2W output power, featuring a 12V single output with 168mA current capability. Operates with an input voltage range of 43.2V to 52.8V DC, suitable for 48V nominal supply. Offers 1kV isolation voltage and 80% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 11.68mm depth, 0.4 inch height, 0.46 inch length, and 0.29 inch width. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IL4812S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IL4812S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 168mA |
| Depth | 11.68mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 168mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 168mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 12V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL4812S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.