
2W DC-DC regulated power supply module, featuring a single 15V output at 132mA. This hybrid, SIP-4 packaged converter offers 1kV isolation and operates within a 43.2V to 52.8V DC input range, with a nominal supply voltage of 48V. Achieving 82% efficiency, it is designed for through-hole PCB mounting and operates from -40°C to 85°C.
Sign in to ask questions about the XP Power IL4815S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IL4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 132mA |
| Depth | 11.68mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 132mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 15V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL4815S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.