Board mount DC/DC converter, 2W output power, 24V nominal output voltage, and 84mA output current. Features 1kV isolation voltage, 82% efficiency, and operates within a 43.2V to 52.8V DC input range. Packaged in a SIP for through-hole PCB mounting, with dimensions of 11.68mm depth, 10.16mm height (0.4 inch), 11.68mm length (0.46 inch), and 7.37mm width (0.29 inch). Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the XP Power IL4824S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IL4824S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 11.68mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 24V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL4824S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.