2W DC-DC regulated power supply module featuring dual outputs of 5V and -5V, each with 200mA maximum output current. This hybrid SIP-9/7 package board mount converter operates from a 9V to 36V DC input, with a nominal input of 24V. It offers 1.5kV isolation voltage, 81% efficiency, and short-circuit protection (SCP). The module is RoHS compliant and designed for through-hole PCB mounting, with dimensions of 26mm depth, 0.49-inch height, 1.02-inch length, and 0.36-inch width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 26mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |