2W DC-DC regulated power supply module, featuring a single 5V output at 400mA. This hybrid SIP-9/7 package board mount converter operates from a 9V to 36V DC input, offering 1.5kV isolation voltage and 81% efficiency. It includes short-circuit protection (SCP) and is designed for through-hole PCB mounting. The module operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IM2405SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 26mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM2405SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.