
2W DC-DC regulated power supply module featuring a SIP package for board mounting. Delivers dual outputs of 12V and -12V, each with 85mA maximum output current. Operates from a 9V to 36V DC input, with a nominal input of 24V, and offers 1.5kV isolation voltage. Achieves 83% efficiency and includes short-circuit protection (SCP), with a wide operating temperature range of -40°C to 100°C. Dimensions are 26mm depth, 0.49-inch height, and 1.02-inch length, suitable for through-hole PCB mounting.
Sign in to ask questions about the XP Power IM2412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IM2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 26mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM2412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
