
2W DC-DC regulated power supply module with a single 12V output, delivering 165mA. This hybrid, SIP-9/7 package board mount converter operates from a 9V to 36V DC input, featuring 1.5kV isolation voltage and 84% efficiency. It includes short-circuit protection (SCP) and is RoHS compliant, suitable for through-hole PCB mounting. Operating temperature range spans from -40°C to 100°C.
Sign in to ask questions about the XP Power IM2412SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IM2412SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 165mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM2412SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.