
2W DC-DC regulated power supply module, featuring dual 15V and -15V outputs, each delivering 65mA. This hybrid SIP-9/7 package board mount converter operates with an input voltage range of 9V to 36V DC, offering 1.5kV isolation voltage and 82% efficiency. Designed for through-hole PCB mounting, it boasts a maximum operating temperature of 100°C and includes short-circuit protection (SCP).
Sign in to ask questions about the XP Power IM2415S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IM2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 26mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM2415S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
