
2W, 3.3V output DC-DC converter module with 500mA maximum output current. Features 1.5kV isolation voltage, 75% efficiency, and short-circuit protection (SCP). Operates from an 18V to 75V DC input range, with a nominal input of 48V. Hybrid SIP package for through-hole PCB mounting, measuring 26mm depth, 1.02inch length, 0.49inch height, and 0.36inch width. Rated for -40°C to 100°C operating temperature.
Sign in to ask questions about the XP Power IM4803SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IM4803SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 26mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4803SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
