
2W, dual output, regulated DC-DC converter module with SIP package. Features 1.5kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Accepts 18V to 75V DC input, delivering 5V and -5V outputs, each at 200mA. Designed for through-hole PCB mounting with a compact footprint of 1.02" x 0.36" x 0.49". Operates across a wide temperature range of -40°C to 100°C.
XP Power IM4805S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 26mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4805S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
