
2W DC-DC regulated power supply module, 1 output, 5V nominal output voltage, 400mA maximum output current. Features 1.5kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from an 18V to 75V DC input range, with a nominal input of 48V. Packaged in a SIP form factor for through-hole PCB mounting, with dimensions of 26mm depth, 0.49inch height, 1.02inch length, and 0.36inch width. Suitable for operating temperatures from -40°C to 100°C.
XP Power IM4805SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 26mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4805SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
