
2W, dual output, regulated DC-DC converter module featuring SIP packaging for board mounting. Delivers 12V and -12V outputs, each with 85mA maximum current, from an 18V to 75V DC input range. Offers 1.5kV isolation voltage and 81% efficiency, with short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting design.
XP Power IM4812S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 85mA |
| Current - Output 2 | 85mA |
| Depth | 26mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4812S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
