
2W, 12V output DC-DC converter module with 165mA output current. Features 1.5kV isolation voltage, 84% efficiency, and SCP protection. Operates from an 18V to 75V DC input voltage range, with a nominal operating supply voltage of 48V. Packaged in a SIP case for through-hole PCB mounting, with a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the XP Power IM4812SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IM4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 165mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4812SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
