
2W DC-DC regulated power supply module featuring a SIP package for PCB mounting. This hybrid converter offers dual outputs of ±15V, each with a maximum output current of 65mA. Operating from an 18V to 75V DC input, it provides 1.5kV isolation voltage and 84% efficiency. The module supports through-hole mounting and operates within a -40°C to 100°C temperature range, with short-circuit protection (SCP).
XP Power IM4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
