
2W DC/DC converter with a 15V nominal output voltage and 135mA output current. Features a wide 18V to 75V DC input range and 1.5kV isolation voltage. This SIP package converter offers 84% efficiency and operates from -40°C to 100°C. Designed for PCB mounting with through-hole technology, it includes short-circuit protection.
XP Power IM4815SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 135mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 135mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 135mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IM4815SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
