The XP Power IMM0112S12 is a board mount DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single output and a maximum load regulation of 2%. The converter has a JEDEC package code of R-XSMA-P6 and measures 19.5mm in length and 9.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IMM0112S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P6 |
| Width | 9.2 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IMM0112S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.