
3W board mount DC/DC converter with a 3.3V nominal output voltage and 700mA maximum output current. Features include short circuit protection (SCP) and 1.6kV isolation voltage. Operates from a 4.5V to 18V DC input range, with a typical efficiency of 72%. Packaged in a SIP for through-hole PCB mounting, this converter offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IP1203SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.85mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP (3W) |
| Voltage - Output 1 | 3.3V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP1203SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
