
3W DC/DC Converter, board mount, SIP package. Features dual +/-5V outputs, each with 300mA maximum output current. Operates from a 4.5V to 18V DC input range, with a nominal input of 12V. Offers 1.6kV isolation voltage and 77% efficiency. Through-hole mounting for PCB integration.
XP Power IP1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 21.85mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
