
Board mount DC/DC converter, 12V nominal output voltage, 3W maximum output power, and 250mA maximum output current. Features 1.6kV isolation voltage, 81% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 18V DC input range, with a 12V nominal input. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 21.85mm depth, 11.1mm height, and 9.2mm width. RoHS compliant, operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power IP1212SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IP1212SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 21.85mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP1212SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.